International Rectifier IR3859MTR1PBF, Buck Controller 1650 kHz 15-Pin, QFN
- RS Stock No.:
- 737-7357
- Mfr. Part No.:
- IR3859MTR1PBF
- Brand:
- International Rectifier
Bulk discount available
Subtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £2.80 |
| 5 - 19 | £2.49 |
| 20 - 49 | £2.24 |
| 50 - 99 | £1.87 |
| 100 + | £1.72 |
*price indicative
- RS Stock No.:
- 737-7357
- Mfr. Part No.:
- IR3859MTR1PBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1650 kHz | |
| Width | 4mm | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 15 | |
| Dimensions | 5 x 4 x 0.95mm | |
| Length | 5mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 21 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 9A | |
| Maximum Output Voltage | 18.9 V | |
| Minimum Output Current | 0A | |
| Minimum Input Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.7 V | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1650 kHz | ||
Width 4mm | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 15 | ||
Dimensions 5 x 4 x 0.95mm | ||
Length 5mm | ||
Height 0.95mm | ||
Maximum Input Voltage 21 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 9A | ||
Maximum Output Voltage 18.9 V | ||
Minimum Output Current 0A | ||
Minimum Input Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.7 V | ||
