STMicroelectronics L6731D, Buck Controller 16-Pin, HTSSOP
- RS Stock No.:
- 686-8307
- Mfr. Part No.:
- L6731D
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-8307
- Mfr. Part No.:
- L6731D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4.4mm | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1mm | |
| Length | 5mm | |
| Height | 1mm | |
| Maximum Input Voltage | 14 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 0.603 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4.4mm | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1mm | ||
Length 5mm | ||
Height 1mm | ||
Maximum Input Voltage 14 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 0.603 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.8 V | ||
