Texas Instruments UCC3585DG4, DC-DC Controller 16-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-8660
Mfr. Part No.:
UCC3585DG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Controller Type

Buck Controller

Number of Outputs

1

Width

3.91mm

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Height

1.58mm

Maximum Input Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

3.3 V

Minimum Operating Temperature

0 °C

Minimum Output Voltage

0.9 V