Texas Instruments TPS40130DBTG4, DC-DC Controller 30-Pin, TSSOP
- RS Stock No.:
- 661-8499
- Mfr. Part No.:
- TPS40130DBTG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-8499
- Mfr. Part No.:
- TPS40130DBTG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4.4mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 30 | |
| Dimensions | 7.8 x 4.4 x 1.15mm | |
| Length | 7.8mm | |
| Height | 1.15mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4.4mm | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 30 | ||
Dimensions 7.8 x 4.4 x 1.15mm | ||
Length 7.8mm | ||
Height 1.15mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
