Texas Instruments TL5001AQDRQ1 DC-DC, PWM Controller 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-4453
Mfr. Part No.:
TL5001AQDRQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Controller Type

PWM Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

20mA

Maximum Output Voltage

50 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.6 V