Linear Technology LTC4230CGN, 3-Channel, Hot Swap Controller 20-Pin, SSOP
- RS Stock No.:
- 506-2075
- Mfr. Part No.:
- LTC4230CGN
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 506-2075
- Mfr. Part No.:
- LTC4230CGN
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Width | 3.99mm | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Length | 8.74mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Width 3.99mm | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Length 8.74mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
