- RS Stock No.:
- 231-6778
- Mfr. Part No.:
- MAX15157DATJ+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 231-6778
- Mfr. Part No.:
- MAX15157DATJ+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated Kit implements a single-phase, PWM valley current-mode controller and drives two external power MOSFETs in a buck configuration. The output voltage can be dynamically set through the 1V to 2.2V reference input (REFIN) for modular design support. The MAX15157D features an adjustable internal compensation ramp. The device incorporates an accurate current-sense amplifier that reports output current through an analogue output (IMON).
Input voltage range 8V to 60V
Output voltage range 3V to 0.95 ´ VIN
Switching frequency range 60kHz to 1MHz
Temperature range -40°C to +125°C
Junction temperature +150°C
Output voltage range 3V to 0.95 ´ VIN
Switching frequency range 60kHz to 1MHz
Temperature range -40°C to +125°C
Junction temperature +150°C
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Width | 5mm |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 32 |
Related links
- Maxim Integrated MAX15157DATJ+, Buck Controller 1 MHz 32-Pin, TQFN
- Renesas Electronics ISL81802FRTZ-T7A, Dual, Buck Controller 200mA,...
- Maxim Integrated MAX15157BATJ+, Dual, Switching Regulator 0.1A, 1...
- Texas Instruments LM25085MM/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, VSSOP
- Texas Instruments LM5085MY/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP
- Renesas Electronics ISL8014AIRZ DC-DC, Synchronous Buck Controller...
- Maxim Integrated MAX3421EETJ+, USB Controller, 12Mbps, USB, 3.3 V,...
- Maxim Integrated MAX3421EETJ+, USB Controller, USB, 3.3 V, 32-Pin TQFN