onsemi TPS2398DMT7G, Negative Voltage Hot Swap Controller 8-Pin, MSOP
- RS Stock No.:
- 185-8168
- Mfr. Part No.:
- TPS2398DMT7G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8168
- Mfr. Part No.:
- TPS2398DMT7G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Controller Type | Negative Voltage Hot Swap Controller | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Input Voltage | -80 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | -36 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Controller Type Negative Voltage Hot Swap Controller | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Input Voltage -80 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage -36 V | ||
- COO (Country of Origin):
- TH
Wide Input Supply: −36 V to −80 V
Transient Rating to −100 V
Improved Transient Response
Εnable Input (EN)
Programmable Current Limit
Programmable Current Slew Rate
Fault Timer to Eliminate Nuisance Trips
Open−Drain Power Good Output (/PG)
Wide input voltage range
Withstand input voltage spikes to −100 V
Input current spike suppression during input voltage transient
Output voltage could be switched on/off
Current limit could be set by external resistor
Current slew rate could be set by external capacitor
Load current spikes shorter than about 4us are ignored
/PG signal could be used to monitor hot-swap status
Applications
−48 V Distributed Power Systems
Redundant Negative Voltage Supplies
Central Office Switching Systems
End Products
Power source for telecom / computing (rack) systems
Transient Rating to −100 V
Improved Transient Response
Εnable Input (EN)
Programmable Current Limit
Programmable Current Slew Rate
Fault Timer to Eliminate Nuisance Trips
Open−Drain Power Good Output (/PG)
Wide input voltage range
Withstand input voltage spikes to −100 V
Input current spike suppression during input voltage transient
Output voltage could be switched on/off
Current limit could be set by external resistor
Current slew rate could be set by external capacitor
Load current spikes shorter than about 4us are ignored
/PG signal could be used to monitor hot-swap status
Applications
−48 V Distributed Power Systems
Redundant Negative Voltage Supplies
Central Office Switching Systems
End Products
Power source for telecom / computing (rack) systems
