Renesas Electronics ISL68300IRAZ-T7A DC-DC, Controller 1 MHz 24-Pin, QFN
- RS Stock No.:
- 179-3299
- Mfr. Part No.:
- ISL68300IRAZ-T7A
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3299
- Mfr. Part No.:
- ISL68300IRAZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Controller Type | Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Maximum Switching Frequency | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.85mm | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 40mA | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.45 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Controller Type Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Maximum Switching Frequency 1 MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.85mm | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 40mA | ||
Maximum Output Voltage 5.5 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.45 V | ||
The ISL68300 with integrated MOSFET drivers and ISL68301 with PWM output simplify designing power supplies for data center, wired and wireless communications, and factory automation equipment.The ISL68300 can drive discrete external MOSFETs directly, while the ISL68301 pairs with Renesas smart power stages or DrMOS power stages to create a complete voltage regulator solution.
Unique compensation-free design, which is always stable
Output voltage range: 0.45V to 5.5V
Input voltage range: 4.75V to 16V or 4.5V to 5.5V
0.5% output voltage accuracy over line, load, and temperature
ChargeMode control achieves fast transient response, requires minimal output capacitance, and provides output stability without compensation
Single-channel output, can be paralleled with up to eight devices in a single droop-less current sharing output
Switching frequency range of 200kHz to 1.0MHz
Output voltage range: 0.45V to 5.5V
Input voltage range: 4.75V to 16V or 4.5V to 5.5V
0.5% output voltage accuracy over line, load, and temperature
ChargeMode control achieves fast transient response, requires minimal output capacitance, and provides output stability without compensation
Single-channel output, can be paralleled with up to eight devices in a single droop-less current sharing output
Switching frequency range of 200kHz to 1.0MHz
