onsemi FPF2116, Load Share Controller 5-Pin, SOT-23
- RS Stock No.:
- 166-2487
- Mfr. Part No.:
- FPF2116
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2487
- Mfr. Part No.:
- FPF2116
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Controller Type | Load Share Controller | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Controller Type Load Share Controller | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1.8 V | ||
