Power Integrations INN3274C-H202-TL, MOSFET Controller 90 kHz 16-Pin, InSOP-24D
- RS Stock No.:
- 159-2579
- Mfr. Part No.:
- INN3274C-H202-TL
- Brand:
- Power Integrations
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-2579
- Mfr. Part No.:
- INN3274C-H202-TL
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Controller Type | Flyback Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 90 kHz | |
| Width | 10.8mm | |
| Mounting Type | Surface Mount | |
| Package Type | InSOP-24D | |
| Pin Count | 16 | |
| Dimensions | 9.4 x 10.8 x 1.45mm | |
| Length | 9.4mm | |
| Height | 1.45mm | |
| Maximum Input Voltage | 265 V ac | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Output Voltage | 27 V | |
| Minimum Output Voltage | -0.3 V | |
| Minimum Input Voltage | 85 V ac | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Controller Type Flyback Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 90 kHz | ||
Width 10.8mm | ||
Mounting Type Surface Mount | ||
Package Type InSOP-24D | ||
Pin Count 16 | ||
Dimensions 9.4 x 10.8 x 1.45mm | ||
Length 9.4mm | ||
Height 1.45mm | ||
Maximum Input Voltage 265 V ac | ||
Maximum Operating Temperature +150 °C | ||
Maximum Output Voltage 27 V | ||
Minimum Output Voltage -0.3 V | ||
Minimum Input Voltage 85 V ac | ||
Minimum Operating Temperature -40 °C | ||
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown.
Compact Footprint
Up to 94% efficiency across full load range
Supports fast charge protocols such as USB PD/QC 4.0
Constant Power (CP) Profile minimizes charging time
Accurate CV/CC/CP, independent of external components
External IS resistor allows custom CC programming
Instantaneous transient response with 0%-100%-0% load step
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection/Safety Features
Up to 94% efficiency across full load range
Supports fast charge protocols such as USB PD/QC 4.0
Constant Power (CP) Profile minimizes charging time
Accurate CV/CC/CP, independent of external components
External IS resistor allows custom CC programming
Instantaneous transient response with 0%-100%-0% load step
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection/Safety Features
