Power Integrations INN3163C-H101-TL, MOSFET Controller 90 kHz 16-Pin, InSOP-24D

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-5328
Mfr. Part No.:
INN3163C-H101-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Controller Type

Flyback Controller

Number of Outputs

1

Maximum Switching Frequency

90 kHz

Width

10.8mm

Mounting Type

Surface Mount

Package Type

InSOP-24D

Pin Count

16

Dimensions

9.4 x 10.8 x 1.45mm

Length

9.4mm

Height

1.45mm

Maximum Input Voltage

265 V ac

Maximum Operating Temperature

+150 °C

Maximum Output Voltage

27 V

Minimum Input Voltage

85 V ac

Minimum Output Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating multiple protection features including line over and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown.

Compact Footprint
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external sense resisto EcoSmart™ – Energy Efficient
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection