Analog Devices LT3758EDD#PBF DC-DC, Boost Controller, Flyback Controller, Inverting 1000 kHz 10-Pin, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
154-6375
Mfr. Part No.:
LT3758EDD#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Boost Controller, Flyback Controller, Inverting

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1000 kHz

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Dimensions

3 x 3 x 0.7mm

Maximum Input Voltage

100 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

1.2A

Maximum Output Voltage

12 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

COO (Country of Origin):
US