Analog Devices LTC1628IG#PBF, Dual DC-DC Buck Controller 300 kHz 28-Pin, SSOP
- RS Stock No.:
- 145-6042
- Mfr. Part No.:
- LTC1628IG#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6042
- Mfr. Part No.:
- LTC1628IG#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Buck Controller, Synchronous | |
| Number of Outputs | 2 | |
| Width | 7.9mm | |
| Maximum Switching Frequency | 300 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.33 x 7.9 x 0.7mm | |
| Length | 10.33mm | |
| Height | 0.7mm | |
| Maximum Input Voltage | 36 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 5A | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Buck Controller, Synchronous | ||
Number of Outputs 2 | ||
Width 7.9mm | ||
Maximum Switching Frequency 300 kHz | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.33 x 7.9 x 0.7mm | ||
Length 10.33mm | ||
Height 0.7mm | ||
Maximum Input Voltage 36 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 5A | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3.5 V | ||
- COO (Country of Origin):
- US
