Moflash Black User Recordable Voice Alarm, 123dB, 12 → 48 V dc
- RS Stock No.:
- 787-2278
- Mfr. Part No.:
- AE100M-02
- Brand:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-2278
- Mfr. Part No.:
- AE100M-02
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 12 → 48 V dc | |
| Decibels at 1 Metre | 123dB | |
| Current Type | DC | |
| Hazardous Area Certification | ATEX | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 12 → 48 V dc | ||
Decibels at 1 Metre 123dB | ||
Current Type DC | ||
Hazardous Area Certification ATEX | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric White User Recordable / Pre-recorded Voice Sounder 12 → 24 V dc
- Electronic Sounders
- Moflash AE35M Series Horn Panel DC 24V, 2-Tone 95 dB @ 1m
- Moflash AE30M Series Buzzer Panel DC 24V, 1-Tone 75 dB @ 1m
- Moflash AE30M Series Buzzer Panel DC 24V dc, 1-Tone 75 dB @ 1m
- Moflash AE50M Series Buzzer Surface DC 30V, 1-Tone 105 dB @ 1m
- Moflash AE36M Series Electronic Sounder Panel DC, 2-Tone 100 dB @ 1m
- Moflash ISS Series Electronic Sounder Wall DC 24V, 32-Tone 105 dB @ 1m
