- RS Stock No.:
- 850-2838
- Mfr. Part No.:
- LEDRR70X70-78587
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 850-2838
- Mfr. Part No.:
- LEDRR70X70-78587
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck Vision Sensor LED Lighting
A professional range of back-lights, Ring-lights and on-axis lights from Turck Banner for use with vision sensors.
The on-axis series of lights are a creative solution for tricky inspections and can help rough surfaces or scratches appear dark.
The back-light series are used to provide more optical contrast than other lighting solutions which gives more accurate results.
The ring-light series are the tried and tested standard that is used mostly in general vision inspections.
The on-axis series of lights are a creative solution for tricky inspections and can help rough surfaces or scratches appear dark.
The back-light series are used to provide more optical contrast than other lighting solutions which gives more accurate results.
The ring-light series are the tried and tested standard that is used mostly in general vision inspections.
Turck Vision Sensors
Specifications
Attribute | Value |
---|---|
Light Source | Red LED |
Vision Color Type | Colour |
Supply Voltage | 24 V dc |
Maximum Current | 350 mA |
Housing Material | Aluminium, Black Anodized |
IP Rating | IP50 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |