Telemecanique Sensors 6 → 350 mm Colour Vision Sensor - 736 x 480 pixels
- RS Stock No.:
- 144-9714
- Mfr. Part No.:
- XUWSA06R
- Brand:
- Telemecanique Sensors
Discontinued
- RS Stock No.:
- 144-9714
- Mfr. Part No.:
- XUWSA06R
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Light Source | Red LED | |
| Imaging Technology | CMOS | |
| Vision Color Type | Colour | |
| Detection Range | 6 → 350 mm | |
| Resolution | 736 x 480 pixels | |
| Output Type | PNP/NPN | |
| Supply Voltage | 24 V dc | |
| Maximum Current | ≤200 (No Load) mA | |
| Terminal Type | M12 | |
| Housing Material | ABS & Aluminium | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Light Source Red LED | ||
Imaging Technology CMOS | ||
Vision Color Type Colour | ||
Detection Range 6 → 350 mm | ||
Resolution 736 x 480 pixels | ||
Output Type PNP/NPN | ||
Supply Voltage 24 V dc | ||
Maximum Current ≤200 (No Load) mA | ||
Terminal Type M12 | ||
Housing Material ABS & Aluminium | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
OsiSense XU Series Vision Sensors
Telemecanique Sensors OsiSense XUW vision sensors easily integrate into machinery and are dedicated to the inspection of manufactured parts. They allow checking of high production rate operations and ensure high repeat accuracy. These XUW sensors can also be used to manage objects flow.
Features and Benefits
Compact
Easy installation
Configure in 3 simple steps
LED indicators
Adjustable focus
Telemecanique Sensors Vision Sensors
Related links
- Di-Soric 50 → 2000 mm Colour Vision Sensor - 736 x 480 pixel
- Omron Colour Vision Sensor - 752 x 480 pixels
- SICK 50 mm Monochrome Vision Sensor - 640 x 480 pixels
- Omron 56 - 215 mm Monochrome Vision Sensor - 752 x 480 pixels
- Omron Colour Vision Sensor - 752 x 480
- Omron 50 → 300 mm Colour Vision Sensor - 5 MP
- Omron Colour Vision Sensor - 320 x 240 pixels
- Omron Colour Vision Sensor - 928 x 828 pixels
