Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB1-NX3C2

Subtotal (1 reel of 2000 units)*

£282.00

(exc. VAT)

£338.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.141£282.00

*price indicative

RS Stock No.:
922-6832
Mfr. Part No.:
ASMT-UWB1-NX3C2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2.3 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dimensions

3.2 x 2.8 x 1.8mm

Colour Temperature

5700K

COO (Country of Origin):
CN

Avago ASMT-UWB1-N Series LEDs


The Avago Technologies ASMT-UWB1-N OneWhite series offers very high efficiency and wide viewing angle white LEDs in an industry standard PLCC-2 SMT package. They offer high reliability performance and are designed to work in a variety of environmental conditions. The ASMT-UWB1-N LEDs have a flat top emitting surface which makes them easy to mate with light pipes. Their built-in reflector increases the intensity of the light output, making them suitable for use as pixels in interior electronic sign applications. The OneWhite series of LEDs is ideally suited for many consumer, commercial and industrial applications including panel backlighting, light strips, push button and sign illumination and indicators in domestic appliances.

Features of the ASMT-UWB1-N OneWhite LED indicators:
- High optical efficiency: 100 lm/W
- Wide viewing angle of 120°
- High reliability
- Silicone encapsulation
- Compatible with reflow soldering process


Visible Light LEDs, Avago Technologies