Cree4 V RGB LED PLCC 6 SMD, CLX6A-FKB CLX6A-FKB-CJNNRFJBB7A363

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-6853
Mfr. Part No.:
CLX6A-FKB-CJNNRFJBB7A363
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue, Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

2.2 cd

Number of Pins

6

Lens Shape

Square

Dominant Wavelength

540 nm

Series

CLX6A-FKB

Lens Colour

Clear

COO (Country of Origin):
CN

Cree High Brightness SMD Full Colour LEDs


The Cree High Brightness SMD Full Colour LEDs are available in 3-in-1 industry standard packages (PLCC4 and PLCC6). These high-performance tricolour LEDs are designed to within a wide variety of applications including full colour video screens, decorative lighting and amusement. The high brightness full colour LEDs are available in black face and black body options. Cree PLCC tricolour LEDs offer high intensity light output and a wide viewing angle, making the LEDs ideal for outdoor signage applications.


Visible Light LEDs, Cree Inc