- RS Stock No.:
- 809-1691
- Mfr. Part No.:
- MLBAWT-U1-0000-000VE5
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 809-1691
- Mfr. Part No.:
- MLBAWT-U1-0000-000VE5
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp ML-B Series LEDs
The XLamp ML-B LED, from Cree, is a high performance lighting-class 1/4 Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-B LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
0.25W lighting class white LEDs
Maximum drive current: 175mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Maximum drive current: 175mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 250mW |
Number of Pins | 2 |
Luminous Flux | 18.1 lm |
Lens Shape | Square |
Series | XLamp ML-B |
Colour Temperature | 4000K |