Broadcom2.1 V Red LED SMD, ASMT-JR30-ARS01

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
693-5864
Mfr. Part No.:
ASMT-JR30-ARS01
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Radiant Flux

3000mW

Number of Pins

6

Viewing Angle

165 °

Luminous Flux

104 lm

Lens Shape

Round

Dominant Wavelength

625 nm

Lens Colour

Clear

Dimensions

4 x 4 x 1.85mm

COO (Country of Origin):
TW
The Broadcom 3W Mini Power LED Light Source is a high performance energy efficient device which can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The White Mini Power LED is available in the range of colour temperature from 2700K to 10000K. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint.

Available in full colours, i.e. Red, Red Orange, Amber, Green, Blue, Royal Blue, Cool White, Neutral White and Warm White
Small footprint and low profile
Symmetrical outline
Energy efficient
Direct heat transfer from metal slug to mother board
Compatible with reflow soldering process
High current operation
Long operation life
Wide viewing angle
Silicone encapsulation
Non-ESD sensitive (threshold >16kV)
MSL 1 products