Kramer Electronics 3 Port 1 Input 3 Output Splitter - up to 4K
- RS Stock No.:
- 210-1180
- Mfr. Part No.:
- VM-3HDT
- Brand:
- KRAMER ELECTRONICS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-1180
- Mfr. Part No.:
- VM-3HDT
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Device Type | Splitter | |
| Number of Ports | 3 | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 3840 x 2160 | |
Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Device Type Splitter | ||
Number of Ports 3 | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- IL
The Kramer Electronics Video Splitters works with a maximum resolution of 3840 x 2160 pixels and HDBase T video connection type. It includes an HDMI LOOP output for connecting to an additional unit in a daisy chain.
10.2Gbps maximum data rate
0° to +40°C operating temperature
−40° to +70°C storage temperature
0° to +40°C operating temperature
−40° to +70°C storage temperature
