Matrox 1 Input 2 Output DVI Splitter 3840 x 1200
- RS Stock No.:
- 885-3694
- Mfr. Part No.:
- D2G-DP2D-IF
- Brand:
- Matrox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-3694
- Mfr. Part No.:
- D2G-DP2D-IF
- Brand:
- Matrox
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Matrox | |
| Device Type | Splitter | |
| Video Connection Type | DVI | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 1 | |
| Maximum Resolution | 3840 x 1200 | |
| Power Source | USB | |
| Dimensions | 96.5 x 63.5 x 27.9mm | |
| Depth | 96.5mm | |
| Height | 27.9mm | |
| Width | 63.5mm | |
| Select all | ||
|---|---|---|
Brand Matrox | ||
Device Type Splitter | ||
Video Connection Type DVI | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 1 | ||
Maximum Resolution 3840 x 1200 | ||
Power Source USB | ||
Dimensions 96.5 x 63.5 x 27.9mm | ||
Depth 96.5mm | ||
Height 27.9mm | ||
Width 63.5mm | ||
- COO (Country of Origin):
- CN
