- RS Stock No.:
- 210-1235
- Mfr. Part No.:
- VS-211HA
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1235
- Mfr. Part No.:
- VS-211HA
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Switches works with HDMI video connection type. It can be used as a manual 2x1 switcher. The switcher uses a priority input.
6.75Gbps maximum data rate
3D pass through
0° to +40°C operating temperature
−40° to +70°C storage temperature
3D pass through
0° to +40°C operating temperature
−40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Ports | 3 |
Number of Video Inputs | 2 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |