- RS Stock No.:
- 210-1233
- Mfr. Part No.:
- VP-425
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1233
- Mfr. Part No.:
- VP-425
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics digital scaler for computer graphics video and HDTV signals. It scales the input and embeds the stereo audio into the non high bandwidth digital content protection encrypted HDMI output.
30ms process display
Full HD 1080p input resolution
Full HD 1080p input resolution
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 1 |
Number of Ports | 1 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1080 |