- RS Stock No.:
- 210-1194
- Mfr. Part No.:
- VS-211H2
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1194
- Mfr. Part No.:
- VS-211H2
- Brand:
- KRAMER ELECTRONICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Switches works with a maximum resolution of 3840 x 2160 pixels and HDMI video connection type. This switcher automatically switches input signals to output connection according to the selected switching scheme and based on act
17.82Gbps maximum data rate
0° to +40°C operating temperature
−40° to +70°C storage temperature
0° to +40°C operating temperature
−40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Ports | 3 |
Number of Video Outputs | 1 |
Number of Video Inputs | 2 |
Maximum Resolution | 3840 x 2160 |