AD9985BSTZ-110, Video Interface Serial 80-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
850-7843
Mfr. Part No.:
AD9985BSTZ-110
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Interface Type

Serial

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Dimensions

16 x 16 x 1.45mm

Length

16mm

Width

16mm

Height

1.45mm

Maximum Operating Supply Voltage

3.45 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.15 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Display Drivers, Analog Devices