ADV7842KBCZ-5P, HDMI Interface 8-Channel Serial-I2C 256-Pin CSPBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3648
Mfr. Part No.:
ADV7842KBCZ-5P
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

8

Interface Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

CSPBGA

Pin Count

256

Dimensions

17.2 x 17.2 x 1.1mm

Length

17.2mm

Width

17.2mm

Height

1.1mm

Maximum Operating Supply Voltage

3.4 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-10 °C

Minimum Operating Supply Voltage

3.2 V