ADV7619KSVZ-P, HDMI Interface 128-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3641
Mfr. Part No.:
ADV7619KSVZ-P
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

14.2 x 14.2 x 1.05mm

Length

14.2mm

Width

14.2mm

Height

1.05mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C