ADV7612BSWZ-P, Display Port Receiver 100-Pin LQFP
- RS Stock No.:
- 802-3632
- Mfr. Part No.:
- ADV7612BSWZ-P
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3632
- Mfr. Part No.:
- ADV7612BSWZ-P
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Length | 14.2mm | |
| Width | 14.2mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Length 14.2mm | ||
Width 14.2mm | ||
Height 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
