FMS6363CSX, Video Filter Driver Video Driver 6th Order, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8544
Mfr. Part No.:
FMS6363CSX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Amplifier Gain

6dB

Maximum Order

6th

Interface Type

Video Driver

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
CN