TMDS171RGZT, Video Interface 1-Channel Serial-I2C 48-Pin VQFN
- RS Stock No.:
- 168-5052
- Mfr. Part No.:
- TMDS171RGZT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5052
- Mfr. Part No.:
- TMDS171RGZT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 1 | |
| Amplifier Gain | 14dB | |
| Interface Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Dimensions | 7.15 x 7.15 x 0.95mm | |
| Length | 7.15mm | |
| Width | 7.15mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 1.27 V, 3.46 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1.1 V, 3.13 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 1 | ||
Amplifier Gain 14dB | ||
Interface Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 48 | ||
Dimensions 7.15 x 7.15 x 0.95mm | ||
Length 7.15mm | ||
Width 7.15mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 1.27 V, 3.46 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1.1 V, 3.13 V | ||
- COO (Country of Origin):
- PH