RS PRO VGA to DVI-D Video Converter, 1080 Maximum Resolution
- RS Stock No.:
- 229-9960
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 229-9960
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Video Input | VGA | |
Video Output | DVI-D | |
Number of Video Outputs | 1 | |
Maximum Resolution | 1080 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Video Input VGA | ||
Video Output DVI-D | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1080 | ||
- COO (Country of Origin):
- CN
RS PRO SVGA to DVI-D Converter
RS PRO introduces the SVGA to DVI-D Converter perfect for all your home and professional audio needs. A analogue to digital converter or ADC is able to capture an SVGA (analogue) signal in to a DVI-D (digital) signal and supports resolutions up to 1080p. RS PRO has designed these analogue to digital converters to have a black ABS shell and nickel connectors to provide long-lasting and durable ADCs. SVGA is an analogue only connection and cannot be used with a DVI-D monitor unless it is actively converted to a digital signal. The SVGA connector is one of the most common video connectors found on computers. SVGA is an analogue signal which is slowly being replaced by digital cables such as DVI, HDMI and DisplayPort.
Features and Benefits
- Black ABS shell to provide durability for the converter
- Supports resolutions up to 1080p
- Nickel connectors
- It is RoHS, REACH and CE compliant
Applications
Analogue to Digital converters are devices that convert analogue signals into a digital output signal for other devices to recognise. Connect analogue SVGA enabled devices to a DVI device such as your laptop or desktop computer for easy and quick setups.
Supplied with a Type G plug mains cord (UK).