Startech Mini DisplayPort to VGA Video Converter, 4.6m Length - 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 213-3221
- Mfr. Part No.:
- MDP2VGAMM15B
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 213-3221
- Mfr. Part No.:
- MDP2VGAMM15B
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
Video Input | Mini DisplayPort | |
Video Output | VGA | |
Number of Video Outputs | 1 | |
Maximum Resolution | 1920 x 1200 | |
Cable Length | 4.6m | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
Video Input Mini DisplayPort | ||
Video Output VGA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 | ||
Cable Length 4.6m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Startech Mini DisplayPort to VGA adapter converter cable has length up to 4.6 meter. This cable lets you connect your Mini DisplayPort-equipped device directly to a VGA monitor or projector at a longer distance than a standard-length cable would suppo
Plug-and-Play Installation
Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
Compatible with Intel Thunderbolt devices that are capable of outputting a DisplayPort signal
Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
Compatible with Intel Thunderbolt devices that are capable of outputting a DisplayPort signal