StarTech.com 3.5 mm Mini Jack, HDMI, Toslink, VGA to 3.5 mm Mini Jack, Toslink Video Converter, 1920 x 1200 (Analog)
- RS Stock No.:
- 193-2911
- Mfr. Part No.:
- VGA2HDPRO2
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-2911
- Mfr. Part No.:
- VGA2HDPRO2
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Input | 3.5 mm Mini Jack, HDMI, Toslink, VGA | |
| Video Output | 3.5 mm Mini Jack, Toslink | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 (Analog) | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Input 3.5 mm Mini Jack, HDMI, Toslink, VGA | ||
Video Output 3.5 mm Mini Jack, Toslink | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 (Analog) | ||
- COO (Country of Origin):
- TW
StarTech.com VGA to HDMI Scaler - VGA2HDPRO2
This scaler by StarTech is a great way to continue using an analog video signal with the latest HDMI technology. No need to replace perfectly functionable equipment when this device up scales the resolution up to an incredible 1080p.
Even better, it boasts 3.5mm and optical audio input ports for users to connect external speakers and stereos. This means users can have top sound quality to go with their HD display.
Even better, it boasts 3.5mm and optical audio input ports for users to connect external speakers and stereos. This means users can have top sound quality to go with their HD display.
Top Image Quality
For the pixel peepers amongst us, users will be very pleased to know that resolutions of up to 1920x1200 (1080p) is easily achievable with this VGA adapter, even with VHS players and computers.
This adapter allows users to continue to make use of lower resolution video signals like 408i and even 720p, by scaling your current VGA source signal to a higher resolution for an HDMI display.
This adapter allows users to continue to make use of lower resolution video signals like 408i and even 720p, by scaling your current VGA source signal to a higher resolution for an HDMI display.
Cost-Effective and Economical
Eliminate the cost of upgrading whole systems and opt for this convenient HDMI video scaler. Continue to utilise perfectly functionable legacy equipment rather than dispose of old equipment by utilising the VGA input.
For climate conscious customers, this reduces landfill as youre not replacing systems and cables as often.
For climate conscious customers, this reduces landfill as youre not replacing systems and cables as often.
Easy Setup
A great feature of this VGA converter is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, its truly plug and play. It has a low profile and is extremely lightweight, making it highly portable for those days out of the office and in the presentation room.
Featuring automatic resolution detection, not only does it save time avoiding programming, users dont need to be a tech genius to receive the best results. Theres also a handy on-screen menu to select settings and customise your output.
Featuring automatic resolution detection, not only does it save time avoiding programming, users dont need to be a tech genius to receive the best results. Theres also a handy on-screen menu to select settings and customise your output.
Features and Benefits
• 1x VGA input port
• 1x 3.5mm audio input
• 1x 3.5mm audio output
• 1x HDMI output
• 2x Toslink ports
• Active converter
• Upscales to a maximum resolution of 1080p
• Capable of supporting 7.1 and 2-channel audio
• Black in colour
• On screen menu to customise output resolution and screen size
• Easy to set up and use
• Made of steel
• Continue using legacy equipment without the cost or waste of replacing entire systems
• Automatic display detection
• 1x 3.5mm audio input
• 1x 3.5mm audio output
• 1x HDMI output
• 2x Toslink ports
• Active converter
• Upscales to a maximum resolution of 1080p
• Capable of supporting 7.1 and 2-channel audio
• Black in colour
• On screen menu to customise output resolution and screen size
• Easy to set up and use
• Made of steel
• Continue using legacy equipment without the cost or waste of replacing entire systems
• Automatic display detection
What are the applications for this device?
Users can easily convert analog signals to digital HD content, meaning users can watch content from an older computer on a newer and better monitor or screen.
How to convert VGA to HDMI?
Users can use a StarTech.com converter for this type of conversion. This scaler will perform the conversion effortlessly but will also upscale the resolution so the picture quality is not sacrificed.
Whats in the box?
• 1x VGA to HDMI converter
• 1x 4ft VGA cable
• 1x 6ft 3.5mm to RCA cable
• Power adapter (NA/EU/UK/AU)
• Manual
• 1x 4ft VGA cable
• 1x 6ft 3.5mm to RCA cable
• Power adapter (NA/EU/UK/AU)
• Manual
