Startech 2 port HDMI to HDMI Adapter, 1080 Maximum Resolution
- RS Stock No.:
- 186-1956
- Mfr. Part No.:
- USB2HDCAPS
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-1956
- Mfr. Part No.:
- USB2HDCAPS
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Video Input | HDMI | |
| Video Output | HDMI | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1080 | |
Select all | ||
|---|---|---|
Brand Startech | ||
Video Input HDMI | ||
Video Output HDMI | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1080 | ||
- COO (Country of Origin):
- CN
USB2HDCAPS USB Video Capture Card
This high-definition capture device lets you record an HDMI or component video source, with audio, through a USB port on your computer.
With two standalone modes for recording or streaming, the capture device lets you record directly to an SD card for standalone capture, or use the built-in LAN port to stream video over the Internet.
Capture or stream 1080p video
This versatile capture device features an SD card slot, which lets you record video directly to a card without having to connect the capture device to your computer. Its the perfect way to save time, while adding support for non-Windows® based platforms such as Mac computers or Android™ tablets. Software is also included enabling you to stream or record content with your Windows based computer.
For hassle-free video streaming, the capture box also has a built-in RJ45 network port that enables you to connect the capture device directly to your router or switch. With this standalone network connectivity you can instantly stream your video source over the Internet using streaming services such as Twitch®.
Easy-to-use software
The device encodes in H.264, the most widely adopted video codec in the world, so you can rest assured that your video captures will be compatible with almost any device platform with no editing or converting required. H.264 is also widely supported by most software titles including Adobe® Premiere® and Windows Media® Encoder.
Plus, the included software lets you take screenshots, schedule recordings and instantly stream your video source over the Internet. The software is compatible with NTSC and PAL systems, which is perfect for professional video archiving applications where source media can change from project to project.
Hassle-free operation
This device features one-key capture for simple push-button video recording using the included software, or push-button capture and streaming while in standalone mode.The built-in video pass-through ports enable real-time video review while you capture or stream content.
To maximize portability, the capture device is USB powered, so you dont have to use an additional power adapter or find an available wall outlet.
Notes:
This USB video capture device will not record digitally encrypted content.
When streaming standalone video without the PC software, the maximum supported resolution is 720p.
Standalone streaming supports SD cards up to 64G (FAT32 File system), HiSpeed (Class 10) SD Card is recommended.
The USB2HDCAPS is backed by a 2-year StarTech.com warranty and free lifetime technical support.
With two standalone modes for recording or streaming, the capture device lets you record directly to an SD card for standalone capture, or use the built-in LAN port to stream video over the Internet.
Capture or stream 1080p video
This versatile capture device features an SD card slot, which lets you record video directly to a card without having to connect the capture device to your computer. Its the perfect way to save time, while adding support for non-Windows® based platforms such as Mac computers or Android™ tablets. Software is also included enabling you to stream or record content with your Windows based computer.
For hassle-free video streaming, the capture box also has a built-in RJ45 network port that enables you to connect the capture device directly to your router or switch. With this standalone network connectivity you can instantly stream your video source over the Internet using streaming services such as Twitch®.
Easy-to-use software
The device encodes in H.264, the most widely adopted video codec in the world, so you can rest assured that your video captures will be compatible with almost any device platform with no editing or converting required. H.264 is also widely supported by most software titles including Adobe® Premiere® and Windows Media® Encoder.
Plus, the included software lets you take screenshots, schedule recordings and instantly stream your video source over the Internet. The software is compatible with NTSC and PAL systems, which is perfect for professional video archiving applications where source media can change from project to project.
Hassle-free operation
This device features one-key capture for simple push-button video recording using the included software, or push-button capture and streaming while in standalone mode.The built-in video pass-through ports enable real-time video review while you capture or stream content.
To maximize portability, the capture device is USB powered, so you dont have to use an additional power adapter or find an available wall outlet.
Notes:
This USB video capture device will not record digitally encrypted content.
When streaming standalone video without the PC software, the maximum supported resolution is 720p.
Standalone streaming supports SD cards up to 64G (FAT32 File system), HiSpeed (Class 10) SD Card is recommended.
The USB2HDCAPS is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Standalone video capture using SD storage
Standalone video streaming using the built-in LAN port
Capture video to your computer through USB
Hassle-free operation
Easy-to-use software included
H.264 encoding
HDMI video passthrough
NTSC and PAL systems supported
Standalone video streaming using the built-in LAN port
Capture video to your computer through USB
Hassle-free operation
Easy-to-use software included
H.264 encoding
HDMI video passthrough
NTSC and PAL systems supported
Applications
Archive videos in a digital library
Create walkthroughs and how-to tutorial videos
Capture video for screencasts, product demonstrations, online tutorials, classroom lectures, presentations, or conferences
Create walkthroughs and how-to tutorial videos
Capture video for screencasts, product demonstrations, online tutorials, classroom lectures, presentations, or conferences
Whats in the package?
Capture Device
USB 2.0 Cable
HDMI Cable
Instruction Manual
USB 2.0 Cable
HDMI Cable
Instruction Manual
FAQ
Can this video capture card record from more than one input at a time?
This video capture card cannot record from more than one input at the same time.
This video capture card cannot record from more than one input at the same time.
