Startech DisplayPort to DVI Video Converter, 610mm Length - 1920 x 1200 (Single Link), 2560 x 1600 (Dual Link) Maximum
- RS Stock No.:
- 177-8820
- Mfr. Part No.:
- MDP2DVID
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-8820
- Mfr. Part No.:
- MDP2DVID
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Video Input | DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 (Single Link), 2560 x 1600 (Dual Link) | |
| Cable Length | 610mm | |
Select all | ||
|---|---|---|
Brand Startech | ||
Video Input DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 (Single Link), 2560 x 1600 (Dual Link) | ||
Cable Length 610mm | ||
- COO (Country of Origin):
- CN
MDP2DVID Mini DisplayPort to DVI Adapter
The MDP2DVID Mini DisplayPort to DVI-D Dual-Link adapter lets you connect your Mini DisplayPort video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to any DVI-D display, including televisions and Apple Cinema Display HD, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.
The Mini DisplayPort adapter offers an active conversion, which is powered by a single USB port and is able to handle full dual-link resolutions (up to 2560x1600). Use it to mirror your display to another monitor, or extend your desktop to increase your workspace.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The Mini DisplayPort adapter offers an active conversion, which is powered by a single USB port and is able to handle full dual-link resolutions (up to 2560x1600). Use it to mirror your display to another monitor, or extend your desktop to increase your workspace.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Maximum resolution up to 2560x1600 with DVI Dual-Link
Supports 1920x1080 with Single-Link displays
Support for any DVI-D display, including televisions and Apple Cinema Display HD
Powered by a single USB 2.0 port
Simple plug and play installation
Supports 1920x1080 with Single-Link displays
Support for any DVI-D display, including televisions and Apple Cinema Display HD
Powered by a single USB 2.0 port
Simple plug and play installation
no software required
Active conversion allows full dual-link DVI resolution (2560x1600)
USB-Powered operation means no wall outlet or bulky external power adapter is required
Active conversion allows full dual-link DVI resolution (2560x1600)
USB-Powered operation means no wall outlet or bulky external power adapter is required
Applications
Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
Keep your existing DVI monitor to be used with your new Mini DisplayPort device
Perfect for larger format screens that use high DVI resolutions with Dual-Link connectivity
Ideal for using your DVI monitor as a secondary display
Keep your existing DVI monitor to be used with your new Mini DisplayPort device
Perfect for larger format screens that use high DVI resolutions with Dual-Link connectivity
Ideal for using your DVI monitor as a secondary display
Whats in the package?
Mini-DisplayPort to DVI adapter
Instruction manual
Instruction manual
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
