HA5023IBZ Renesas Electronics, 2-Channel Video Amp, 125MHz 475V/μs, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-5703
Mfr. Part No.:
HA5023IBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±9 V

Number of Channels per Chip

2

Typical Slew Rate

475V/µs

Typical Gain Bandwidth Product

125MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes

Width

4mm

COO (Country of Origin):
CN