THS7374IPW Texas Instruments, 4-Channel Video Amp, 9.5MHz Differential O/P, 14-Pin TSSOP
- RS Stock No.:
- 814-4038
- Mfr. Part No.:
- THS7374IPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-4038
- Mfr. Part No.:
- THS7374IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5 V | |
| Number of Channels per Chip | 4 | |
| Output Type | Differential | |
| Typical Gain Bandwidth Product | 9.5MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5 V | ||
Number of Channels per Chip 4 | ||
Output Type Differential | ||
Typical Gain Bandwidth Product 9.5MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
