ISL59311IRZ Renesas Electronics, 3-Channel Video Amplifier IC, 1.3GHz 1500V/μs Differential O/P, 32-Pin QFN
- RS Stock No.:
- 783-3670
- Mfr. Part No.:
- ISL59311IRZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-3670
- Mfr. Part No.:
- ISL59311IRZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Number of Channels per Chip | 3 | |
| Typical Slew Rate | 1500V/µs | |
| Output Type | Differential | |
| Typical Gain Bandwidth Product | 1.3GHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 6 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Number of Channels per Chip 3 | ||
Typical Slew Rate 1500V/µs | ||
Output Type Differential | ||
Typical Gain Bandwidth Product 1.3GHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 6 x 0.95mm | ||
Height 0.95mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 6mm | ||
Minimum Operating Temperature -40 °C | ||
