UA733CN Texas Instruments, Video Amp Differential O/P, 14-Pin PDIP
- RS Stock No.:
- 126-6986
- Mfr. Part No.:
- UA733CN
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 126-6986
- Mfr. Part No.:
- UA733CN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Output Type | Differential | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 6.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Output Type Differential | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Operating Temperature +70 °C | ||
Width 6.35mm | ||
Minimum Operating Temperature 0 °C | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
