Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Video Amplifiers ICs
OPA361AIDCKT Texas Instruments, Video Amplifier Rail to Rail O/P, 6-Pin SC-70
RS Stock No.:
182-521P
Mfr. Part No.:
OPA361AIDCKT
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
182-521P
Mfr. Part No.:
OPA361AIDCKT
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Attribute
Value
Power Supply Type
Single
Typical Single Supply Voltage
2.5 → 3.3 V
Number of Channels per Chip
1
Output Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.15 x 1.4 x 1mm
Height
1mm
Length
2.15mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
1.4mm
RS Stock No.:
182-521P
Mfr. Part No.:
OPA361AIDCKT
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Attribute
Value
Power Supply Type
Single
Typical Single Supply Voltage
2.5 → 3.3 V
Number of Channels per Chip
1
Output Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.15 x 1.4 x 1mm
Height
1mm
Length
2.15mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
1.4mm