DB9 FEMALE TO OBD MALE CABLE
- RS Stock No.:
- 908-3994
- Mfr. Part No.:
- OBD-M-DB9-F-ES
- Brand:
- Easysync
Discontinued
- RS Stock No.:
- 908-3994
- Mfr. Part No.:
- OBD-M-DB9-F-ES
- Brand:
- Easysync
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Easysync | |
| Length | 0.9m | |
| Sheath Colour | Black | |
| Size of Strands | 26 AWG | |
| Standards Met | DecaBDE, PFOS, REACH, UL 2464, WEEE | |
| Voltage Rating | 60 V dc | |
| Select all | ||
|---|---|---|
Brand Easysync | ||
Length 0.9m | ||
Sheath Colour Black | ||
Size of Strands 26 AWG | ||
Standards Met DecaBDE, PFOS, REACH, UL 2464, WEEE | ||
Voltage Rating 60 V dc | ||
- COO (Country of Origin):
- CN
Easysync DB9 to OBD Oscilloscope Leads
Easysync DB9 to OBD-II adapter cable is a simple adapter to allow the range of CANbus products to mate to OBD-II interface connectors commonly used in automotive diagnostics. The DB9 end plugs directly into the Easysync CANPlus modules or any CANbus adapter that conforms to the CAN-in-Automation (CiA) DS102-2 pin-out.The OBD-II end plugs directly into an automotive diagnostic port. The cable functions only with the CANbus portion of the OBD-II specification.
