RS PRO Cable, 3m Black

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
790-3874
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

COO (Country of Origin):
CN

DisplayPort Cable- Male to Mini Male


The RS Pro DisplayPort cables send high definition digital video and audio from a source device to a display. It features a mini Displayport male connector and a Displayport male connecter on either ends. The cable supports high resolutions of up too 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.

Features and Benefits


• DisplayPort defines a new digital/audio/video interconnection

• Requires less space

• Works with any DisplayPort source device

• The practical plug design prevents the cable from slipping out of the DisplayPort socket

Typical Applications


HDTV's

Monitors

Projectors

FAQ's


How is DisplayPort different from HDMI?


DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.

Does DisplayPort support Audio?


Yes, DisplayPort supports multi-channel audio requirements.