Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-4346
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Size of Strands | 28 AWG | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Size of Strands 28 AWG | ||
- COO (Country of Origin):
- TW
