RS PRO Cable, 5m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£20.76

(exc. VAT)

£24.91

(inc. VAT)

RS Stock No.:
331-5333
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

2 A

Length

5m

Sheath Colour

Black

SVGA Monitor Leads


Quality moulded and fully (foil and braid) screened SVGA monitor leads ideal for supplying high quality video image reproduction to monitors.

Fitted thumbscrews for quick and secure attachment
Black moulded reflection resistant PVC cable
UL2919 3 core coax +28awg cable
2 moulded ferrites for superior picture quality
2, 5, 10 and 30m high density 15 pin D male to male monitor cables
2 and 5m high density D male to female extension cables
Current rating 2A max
Operating voltage 300V max
insulation resistance 100mΩ
Contact resistance 15mΩ
Temperature rating 60°C
Mating cycles 500 (250 for monitor)

Note

Pin 9 is Void