High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.
8-bit Parallel/Serial Interface (Selectable by jumper) Low Profile Construction Single 5Vdc Supply All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41. This is filterable from Blue through to light red
Futaba Graphic VFD
Attribute
Value
Viewing Area Dimensions
69.9 x 21.34mm
Viewing Area Height
21.34mm
Viewing Area Width
69.9mm
Display Matrix
32 x 140
Character Set
Addressable
Display Colours
Green
Interface Type
Parallel, Serial
External Dimensions
60 x 98 x 10.82mm
External Width
98mm
External Depth
10.8mm
External Height
60mm
Supply Current
400mA
Maximum Supply Voltage
5.25V dc
Minimum Supply Voltage
4.75V dc
Supply Voltage Range
4.75 → 5.25 V dc
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.