Futaba GP9002A01A VFD Display 64 x 128 ASCII 96 Parallel/Serial I/F 4.5 → 5.5 V dc
- RS Stock No.:
- 170-1703
- Mfr. Part No.:
- GP9002A01A
- Brand:
- Futaba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1703
- Mfr. Part No.:
- GP9002A01A
- Brand:
- Futaba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Futaba | |
| Viewing Area Dimensions | 57.48 x 28.68mm | |
| Viewing Area Height | 28.68mm | |
| Viewing Area Width | 57.48mm | |
| Display Matrix | 64 x 128 | |
| Character Set | ASCII 96 | |
| Display Colours | Green | |
| Interface Type | Parallel, Serial | |
| External Dimensions | 53.5 x 103 x 22.2mm | |
| External Depth | 22.2mm | |
| External Height | 53.5mm | |
| External Width | 103mm | |
| Supply Current | 500mA | |
| Supply Voltage Range | 4.5 → 5.5 V dc | |
| Minimum Supply Voltage | 4.5V dc | |
| Maximum Supply Voltage | 5.5V dc | |
| Select all | ||
|---|---|---|
Brand Futaba | ||
Viewing Area Dimensions 57.48 x 28.68mm | ||
Viewing Area Height 28.68mm | ||
Viewing Area Width 57.48mm | ||
Display Matrix 64 x 128 | ||
Character Set ASCII 96 | ||
Display Colours Green | ||
Interface Type Parallel, Serial | ||
External Dimensions 53.5 x 103 x 22.2mm | ||
External Depth 22.2mm | ||
External Height 53.5mm | ||
External Width 103mm | ||
Supply Current 500mA | ||
Supply Voltage Range 4.5 → 5.5 V dc | ||
Minimum Supply Voltage 4.5V dc | ||
Maximum Supply Voltage 5.5V dc | ||
- COO (Country of Origin):
- JP
