Rittal RAL 7035 Silicone, Plastic, Chemical Fibre, Stainless Steel Blanking Cover
- RS Stock No.:
- 756-9931
- Mfr. Part No.:
- 3243020
- Brand:
- Rittal
Image representative of range
Subtotal (1 bag of 2 units)*
£29.02
(exc. VAT)
£34.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | £14.51 | £29.02 |
*price indicative
- RS Stock No.:
- 756-9931
- Mfr. Part No.:
- 3243020
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Blanking Cover | |
| Material | Silicone, Plastic, Chemical Fibre, Stainless Steel | |
| Colour | RAL 7035 | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN 53 438, EN 60 529, NEMA 3R+12, DIN EN 779 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Blanking Cover | ||
Material Silicone, Plastic, Chemical Fibre, Stainless Steel | ||
Colour RAL 7035 | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN 53 438, EN 60 529, NEMA 3R+12, DIN EN 779 | ||
- COO (Country of Origin):
- DE
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Related links
- Rittal RAL 7035 Blanking Cover: Plastic Stainless Steel Blanking Cover
- Schneider Electric Grey Steel Blanking Cover 400 mm 420 mm
- Rittal RAL 7035
- Rittal SK Series Blanking Cover Polyethylene Frame, 177 mm 177 mm 15 mm
- Rittal RAL 7035 Sheet Steel Isolator Door Cover
- Rittal RAL 7035 Trim
- Rittal RAL 7035, Swing
- Rittal RAL 7035 Sheet Steel Lockable & Adjacent Door
