KYOCERA AVX, CAN Metal Oxide Varistor, 0405
- RS Stock No.:
- 887-6694
- Mfr. Part No.:
- CANAT02DP
- Brand:
- AVX
Discontinued
- RS Stock No.:
- 887-6694
- Mfr. Part No.:
- CANAT02DP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | CAN | |
| Length | 1mm | |
| Depth | 1.37mm | |
| Dimensions | 1 x 1.37 x 0.66mm | |
| Package/Case | 0405 | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series CAN | ||
Length 1mm | ||
Depth 1.37mm | ||
Dimensions 1 x 1.37 x 0.66mm | ||
Package/Case 0405 | ||
AVX High-Temperature Varistors
AVX High Temperature Multi-Layer Varistors are designed for use in under-hood applications. The main advantage of MLV's is EMI/RFI attenuation in the off state which allows designers to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device.
AEC Q200 qualified
ESD rating to 25kV contact
EMI/RFI attenuation in off state
Excellent current and energy handling
ESD rating to 25kV contact
EMI/RFI attenuation in off state
Excellent current and energy handling
